
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 25 | 9,68440 Kč | 242,11 Kč |
| 50 | 9,21820 Kč | 460,91 Kč |
| 100 | 8,77930 Kč | 877,93 Kč |
| 250 | 8,22784 Kč | 2 056,96 Kč |
| 500 | 7,83436 Kč | 3 917,18 Kč |
| 1 000 | 7,46017 Kč | 7 460,17 Kč |
| 3 000 | 6,90358 Kč | 20 710,74 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



