
DME-F2-03 | |
|---|---|
DigiKey Part Number | 2057-DME-F2-03-ND |
Manufacturer | |
Manufacturer Product Number | DME-F2-03 |
Description | CONN RCPT HSG 3POS 6.35MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 10,61640 Kč | 265,41 Kč |
| 50 | 10,10420 Kč | 505,21 Kč |
| 100 | 9,62130 Kč | 962,13 Kč |
| 250 | 9,01824 Kč | 2 254,56 Kč |
| 500 | 8,58734 Kč | 4 293,67 Kč |
| 1 000 | 8,17725 Kč | 8 177,25 Kč |
| 2 500 | 7,66511 Kč | 19 162,78 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


