
DME-B2-C-F-R | |
|---|---|
DigiKey Part Number | 2057-DME-B2-C-F-RTR-ND - Tape & Reel (TR) 2057-DME-B2-C-F-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DME-B2-C-F-R |
Description | SOCKET CONTACT (16-20 AWG) - TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Adam Tech | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 4,12400 Kč | 103,10 Kč |
| 50 | 3,93080 Kč | 196,54 Kč |
| 100 | 3,73970 Kč | 373,97 Kč |
| 250 | 3,50584 Kč | 876,46 Kč |
| 500 | 3,33826 Kč | 1 669,13 Kč |
| 1 000 | 3,17868 Kč | 3 178,68 Kč |
| 2 500 | 2,97945 Kč | 7 448,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,83717 Kč | 14 185,85 Kč |
| 10 000 | 2,70173 Kč | 27 017,30 Kč |
| 15 000 | 2,62553 Kč | 39 382,95 Kč |
| 25 000 | 2,53263 Kč | 63 315,75 Kč |
| 35 000 | 2,47323 Kč | 86 563,05 Kč |
| 50 000 | 2,41181 Kč | 120 590,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





