
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 7,08040 Kč | 177,01 Kč |
| 50 | 6,74040 Kč | 337,02 Kč |
| 100 | 6,41910 Kč | 641,91 Kč |
| 250 | 6,01720 Kč | 1 504,30 Kč |
| 500 | 5,72910 Kč | 2 864,55 Kč |
| 1 000 | 5,45549 Kč | 5 455,49 Kč |
| 2 500 | 5,11360 Kč | 12 784,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



