



Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Adam Tech | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 25 | 8,89480 Kč | 222,37 Kč |
| 50 | 8,47060 Kč | 423,53 Kč |
| 100 | 8,06530 Kč | 806,53 Kč |
| 250 | 7,55928 Kč | 1 889,82 Kč |
| 500 | 7,19812 Kč | 3 599,06 Kč |
| 1 000 | 6,85417 Kč | 6 854,17 Kč |
| 2 500 | 6,42488 Kč | 16 062,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











