Battery Retainer Coin, 24.0mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH-109A-5

DigiKey Part Number
2057-BH-109A-5-ND
Manufacturer
Manufacturer Product Number
BH-109A-5
Description
BATT RETAINER COIN 24MM PC PIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 24.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BH-109A-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
2430
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Features
-
Height Above Board
0.157" (4.00mm)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,37000 Kč73,70 Kč
506,48000 Kč324,00 Kč
1006,12510 Kč612,51 Kč
2505,68876 Kč1 422,19 Kč
5005,37842 Kč2 689,21 Kč
1 0005,08551 Kč5 085,51 Kč
3 0004,65330 Kč13 959,90 Kč
5 0004,46510 Kč22 325,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč