Battery Retainer Coin, 24.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 24.0mm 1 Cell SMD (SMT) Tab
MPD Coin Cell Holder Evaluation Kits | Digi-Key Daily
Memory Protection Devices Latching Lithium Coin Cell Battery Retainers PIO | DigiKey

BC-2005-TR

DigiKey Part Number
BC-2005-TR-ND - Tape & Reel (TR)
BC-2005-CT-ND - Cut Tape (CT)
BC-2005-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC-2005-TR
Description
BATTERY RETAINER COIN 24MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 24.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BC-2005-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Battery Series
2450
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Retainer
Height Above Board
0.220" (5.59mm)
Style
Retainer
Base Product Number
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 977
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1013,90100 Kč139,01 Kč
5012,20400 Kč610,20 Kč
10011,54050 Kč1 154,05 Kč
25010,71652 Kč2 679,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7009,86066 Kč6 902,46 Kč
1 4009,32326 Kč13 052,56 Kč
2 1009,02274 Kč18 947,75 Kč
3 5008,65771 Kč30 301,99 Kč
4 9008,42543 Kč41 284,61 Kč
7 0008,18601 Kč57 302,07 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč