
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1, 2 | |
Battery Series | 2430 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.154" (3.90mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 50 | 9,03760 Kč | 451,88 Kč |
| 100 | 8,54410 Kč | 854,41 Kč |
| 250 | 7,93472 Kč | 1 983,68 Kč |
| 500 | 7,50258 Kč | 3 751,29 Kč |
| 1 000 | 7,09396 Kč | 7 093,96 Kč |
| 3 000 | 6,49111 Kč | 19 473,33 Kč |
| 5 000 | 6,22855 Kč | 31 142,75 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


