
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2430 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.189" (4.80mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 36 | 32,03361 Kč | 1 153,21 Kč |
| 72 | 30,28667 Kč | 2 180,64 Kč |
| 108 | 29,31167 Kč | 3 165,66 Kč |
| 252 | 27,37071 Kč | 6 897,42 Kč |
| 504 | 25,87962 Kč | 13 043,33 Kč |
| 1 008 | 24,46975 Kč | 24 665,51 Kč |
| 2 520 | 22,72284 Kč | 57 261,56 Kč |
| 5 004 | 21,49714 Kč | 107 571,69 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |






