Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATHT-004

DigiKey Part Number
2057-ATHT-004-ND
Manufacturer
Manufacturer Product Number
ATHT-004
Description
CRIMP TOOL, RATCHETING, INSULATE
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
10-20 AWG
Wire Gauge or Range - mm²
0.50 ~ 6.00mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 361,93000 Kč1 361,93 Kč
51 262,19000 Kč6 310,95 Kč
101 221,60100 Kč12 216,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 361,93000 Kč
Unit Price with VAT:1 647,93530 Kč