RF ANTENNA 2G, 3G Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-20287EB56

DigiKey Part Number
2057-ANT-20287EB56-ND
Manufacturer
Manufacturer Product Number
ANT-20287EB56
Description
RF ANT, 4G&3G&2G&NB-IOT, OMNI-DI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.94GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
5, 10
Return Loss
-1.5dB, -3.5dB
Gain
-4.5dBi, 4dBi, 0dBi, 4dBi
Power - Max
25 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
2.028" (51.50mm)
Applications
2G, 3G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1116,54000 Kč116,54 Kč
1089,15800 Kč891,58 Kč
2582,29520 Kč2 057,38 Kč
10074,75080 Kč7 475,08 Kč
40069,64250 Kč27 857,00 Kč
80067,74349 Kč54 194,79 Kč
1 20066,79307 Kč80 151,68 Kč
2 80065,12395 Kč182 347,06 Kč
Manufacturers Standard Package
Unit Price without VAT:116,54000 Kč
Unit Price with VAT:141,01340 Kč