
X9003088-3GDSMB | |
|---|---|
DigiKey Part Number | 478-X9003088-3GDSMB-ND |
Manufacturer | |
Manufacturer Product Number | X9003088-3GDSMB |
Description | ISM/CELLULAR/LORA EXTERNAL WHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, ISM, LoRa Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 5.3, 7.3 | |
Return Loss | - | |
Gain | -1dBi, 0dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.949" (49.50mm) | |
Applications | 2G, 3G, ISM, LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 66,18600 Kč | 661,86 Kč |
| 25 | 60,88600 Kč | 1 522,15 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |






