RF ANTENNA GPRS, GSM Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3379

DigiKey Part Number
1471-2153-ND
Manufacturer
Manufacturer Product Number
MIKROE-3379
Description
GSM/GPRS STRAIGHT RUBBER ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPRS, GSM Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
925MHz, 1.8GHz
Frequency Range
890MHz ~ 960MHz, 1.71GHz ~ 1.89GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2
Return Loss
-
Gain
2dBi
Power - Max
50 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
1.969" (50.00mm)
Applications
GPRS, GSM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1173,86000 Kč173,86 Kč
Manufacturers Standard Package
Unit Price without VAT:173,86000 Kč
Unit Price with VAT:210,37060 Kč