
ANT-20284EB56 | |
|---|---|
DigiKey Part Number | 2057-ANT-20284EB56-ND |
Manufacturer | |
Manufacturer Product Number | ANT-20284EB56 |
Description | RF ANT, 4G/3G/2G/NB-IOT, OMNI-DI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 2 | |
VSWR | 5, 10 | |
Return Loss | -1.5dB, -3.5dB | |
Gain | -4dBi, 3dBi, -0.5dBi, 3.5dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.913" (48.60mm) | |
Applications | 2G, 3G, 4G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 69,50300 Kč | 695,03 Kč |
| 25 | 63,96000 Kč | 1 599,00 Kč |
| 100 | 57,87260 Kč | 5 787,26 Kč |
| 400 | 53,74700 Kč | 21 498,80 Kč |
| 800 | 52,21363 Kč | 41 770,90 Kč |
| 1 200 | 51,44563 Kč | 61 734,76 Kč |
| 2 800 | 50,09748 Kč | 140 272,94 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |


