
2CTDC-R | |
|---|---|
DigiKey Part Number | 2057-2CTDC-RTR-ND - Tape & Reel (TR) 2057-2CTDC-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2CTDC-R |
Description | CONN SOCKET 22-28 AWG 2.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Adam Tech | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,94920 Kč | 23,73 Kč |
| 50 | 0,90300 Kč | 45,15 Kč |
| 100 | 0,85880 Kč | 85,88 Kč |
| 250 | 0,80548 Kč | 201,37 Kč |
| 500 | 0,76642 Kč | 383,21 Kč |
| 1 000 | 0,72989 Kč | 729,89 Kč |
| 2 500 | 0,68412 Kč | 1 710,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,62028 Kč | 6 202,80 Kč |
| 20 000 | 0,59065 Kč | 11 813,00 Kč |
| 30 000 | 0,57398 Kč | 17 219,40 Kč |
| 50 000 | 0,55365 Kč | 27 682,50 Kč |
| 70 000 | 0,54066 Kč | 37 846,20 Kč |
| 100 000 | 0,52723 Kč | 52 723,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |















