5 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2CH-H-05

DigiKey Part Number
2057-2CH-H-05-ND
Manufacturer
Manufacturer Product Number
2CH-H-05
Description
CONN RCPT HSG 5POS 2.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2CH-C-05Adam Tech5 9052057-2CH-C-05-ND2,09000 KčParametric Equivalent
0510650500Molex36 385WM19012-ND2,29000 KčParametric Equivalent
In-Stock: 921
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,10700 Kč31,07 Kč
252,90320 Kč72,58 Kč
502,76540 Kč138,27 Kč
1002,63400 Kč263,40 Kč
2502,46844 Kč617,11 Kč
5002,35000 Kč1 175,00 Kč
1 0002,23780 Kč2 237,80 Kč
3 0002,07060 Kč6 211,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč