
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 5,15720 Kč | 128,93 Kč |
| 50 | 4,91360 Kč | 245,68 Kč |
| 100 | 4,67840 Kč | 467,84 Kč |
| 250 | 4,38440 Kč | 1 096,10 Kč |
| 500 | 4,17440 Kč | 2 087,20 Kč |
| 1 000 | 3,97492 Kč | 3 974,92 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




