
2CH-H-10 | |
|---|---|
DigiKey Part Number | 2057-2CH-H-10-ND |
Manufacturer | |
Manufacturer Product Number | 2CH-H-10 |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2CH-C-10 | Adam Tech | 2 172 | 2057-2CH-C-10-ND | 2,31000 Kč | Parametric Equivalent |
| 0510651000 | Molex | 33 181 | 23-0510651000-ND | 3,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 7,14760 Kč | 178,69 Kč |
| 50 | 6,80760 Kč | 340,38 Kč |
| 100 | 6,48210 Kč | 648,21 Kč |
| 250 | 6,07600 Kč | 1 519,00 Kč |
| 500 | 5,78578 Kč | 2 892,89 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |




