ESP32-MINI-1 Sparkle Motion ESP32 MCU 32-Bit 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6100

DigiKey Part Number
1528-6100-ND
Manufacturer
Manufacturer Product Number
6100
Description
SPARKLE MOTION PCB ANTENNA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ESP32-MINI-1 Sparkle Motion ESP32 MCU 32-Bit 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Fixed
Mfr
Contents
Board(s)
Series
Interconnect System
STEMMA QT (DUELink/Qwiic)
Packaging
Bulk
Suggested Programming Environment
Arduino, CircuitPython, MicroPython
Part Status
Active
Antenna Type
PCB Trace Antenna(s) On-Board
Type
MCU 32-Bit
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Platform
RF Frequency
2.4GHz
Utilized IC / Part
ESP32-MINI-1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1523,90000 Kč523,90 Kč
Manufacturers Standard Package
Unit Price without VAT:523,90000 Kč
Unit Price with VAT:633,91900 Kč