
6314 | |
|---|---|
DigiKey Part Number | 1528-6314-ND |
Manufacturer | |
Manufacturer Product Number | 6314 |
Description | SPARKLE MOTION MINI ESP32 W/ HDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ESP32-MINI-1 Sparkle Motion Mini ESP32 Xtensa® MCU 32-Bit 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ESP32-MINI-1 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Bulk | Note Header(s) Installed |
Part Status Active | Antenna Type PCB Trace Antenna(s) On-Board |
Type MCU 32-Bit | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Core Processor Xtensa® | RF Frequency 2.4GHz |
Platform | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |










