New Product
ESP32-MINI-1 Sparkle Motion Stick ESP32 MCU 32-Bit 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6333

DigiKey Part Number
1528-6333-ND
Manufacturer
Manufacturer Product Number
6333
Description
SPARKLE MOTION STICK WITH CASE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ESP32-MINI-1 Sparkle Motion Stick ESP32 MCU 32-Bit 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Fixed
Mfr
Contents
Board(s)
Series
Suggested Programming Environment
Arduino, CircuitPython, MicroPython
Packaging
Bulk
Antenna Type
PCB Trace Antenna(s) On-Board
Part Status
Active
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Type
MCU 32-Bit
RF Frequency
2.4GHz
Platform
Base Product Number
Utilized IC / Part
ESP32-MINI-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1418,91000 Kč418,91 Kč
Manufacturers Standard Package
Unit Price without VAT:418,91000 Kč
Unit Price with VAT:506,88110 Kč