22V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CZ4100CPCIMR6BLPS

DigiKey Part Number
1939-TR9CZ4100CPCIMR6BLPS-ND
Manufacturer
Manufacturer Product Number
TR9CZ4100CPCIMR6BLPS
Description
22V 4A LPS POWER SUPPLY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CZ4100CPCIMR6BLPS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.88" L x 2.47" W x 1.34" H (149.4mm x 62.8mm x 34.0mm)
Voltage - Output
22V
Approval Agency
BIS, CCC, CE, cETLus, EAC, ETL, FCC, IRAM, NOM, PSE, RCM, S-Mark, UKCA, Ukraine, VCCI, WEEE
Current - Output (Max)
4.09A
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Power (Watts)
90 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 260,51000 Kč1 260,51 Kč
51 159,21600 Kč5 796,08 Kč
101 118,08100 Kč11 180,81 Kč
251 065,96760 Kč26 649,19 Kč
501 028,15020 Kč51 407,51 Kč
100991,68510 Kč99 168,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 260,51000 Kč
Unit Price with VAT:1 525,21710 Kč