Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5422 | |
|---|---|
DigiKey Part Number  | 1528-5422-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 5422  | 
Description  | SOLDERLESS BREADBOARD FOR RASPBE  | 
Customer Reference  | |
Detailed Description  | Solderless Breadboard Terminal Strip (No Frame) 3.20" x 2.10" (81.3mm x 53.3mm)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Adafruit Industries LLC  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Discontinued at Digi-Key  | |
Type  | Terminal Strip (No Frame)  | |
Number of Terminal Strips  | 1  | |
Number of Distribution Buses  | 2  | |
Number of Tie Points (Total)  | 400  | |
Number of 5-Tie Point Terminals  | 60  | |
Size / Dimension  | 3.20" x 2.10" (81.3mm x 53.3mm)  | |
Includes  | -  | |
Wire Gauge  | -  | 















