Solderless Breadboard Terminal Strip (No Frame) 3.29" x 2.15" (83.6mm x 54.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame) 3.29" x 2.15" (83.6mm x 54.6mm)
How to Breadboard - Another Teaching Moment

11317

DigiKey Part Number
1568-11317-ND
Manufacturer
Manufacturer Product Number
11317
Description
BREADBOARD TERM STRIP 3.29X2.15"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 3.29" x 2.15" (83.6mm x 54.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Distribution Buses
2
Number of Tie Points (Total)
400
Number of 5-Tie Point Terminals
60
Size / Dimension
3.29" x 2.15" (83.6mm x 54.6mm)
Includes
-
Wire Gauge
20-29 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,92000 Kč112,92 Kč
Manufacturers Standard Package
Unit Price without VAT:112,92000 Kč
Unit Price with VAT:136,63320 Kč