Solderless Breadboard Terminal Strip (No Frame) 3.29" x 2.15" (83.6mm x 54.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame) 3.29" x 2.15" (83.6mm x 54.6mm)
How to Breadboard - Another Teaching Moment

09567

DigiKey Part Number
1568-09567-ND
Manufacturer
Manufacturer Product Number
09567
Description
BREADBOARD TERM STRIP 3.29X2.15"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 3.29" x 2.15" (83.6mm x 54.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Distribution Buses
2
Manufacturer
SparkFun Electronics
Number of Tie Points (Total)
400
Packaging
Bulk
Number of 5-Tie Point Terminals
60
Part Status
Active
Size / Dimension
3.29" x 2.15" (83.6mm x 54.6mm)
Type
Terminal Strip (No Frame)
Wire Gauge
29 AWG
Number of Terminal Strips
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,94000 Kč145,94 Kč
Manufacturers Standard Package
Unit Price without VAT:145,94000 Kč
Unit Price with VAT:176,58740 Kč