
5410 | |
|---|---|
DigiKey Part Number | 1528-5410-ND |
Manufacturer | |
Manufacturer Product Number | 5410 |
Description | REVERSE MOUNT TACTILE SWITCH BUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch Kit Tactile |
Datasheet | Datasheet |
Category | Current - Switching 50mA (DC) |
Manufacturer Adafruit Industries LLC | Voltage Rating - DC 12V |
Packaging Bulk | Actuator Type Standard |
Part Status Active | Circuit SPST-NO |
Kit Type Tactile | Mounting Type Surface Mount |
Quantity 10 Pieces (10 Values - 1 Each) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |







