


5394 | |
|---|---|
DigiKey Part Number | 1528-5394-ND |
Manufacturer | |
Manufacturer Product Number | 5394 |
Description | ADAFRUIT 1.9" 320X170 COLOR IPS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ST7789 LCD 1.9" Display Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Display | |
Function | LCD 1.9" | |
Utilized IC / Part | ST7789 | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,47000 Kč | 367,47 Kč |
| Unit Price without VAT: | 367,47000 Kč |
|---|---|
| Unit Price with VAT: | 444,63870 Kč |











