
4313 | |
|---|---|
DigiKey Part Number | 1528-4313-ND |
Manufacturer | |
Manufacturer Product Number | 4313 |
Description | GRAPHIC DISPLAY TFT 1.3" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module TFT - Color, IPS (In-Plane Switching) SPI 1.3" (33.02mm) 240 x 240 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 1.3" (33.02mm) |
Manufacturer Adafruit Industries LLC | Viewing Area 26.00mm W x 26.00mm H |
Packaging Bulk | Dot Pixels 240 x 240 |
Part Status Active | Interface SPI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ST7789 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,92000 Kč | 355,92 Kč |
| Unit Price without VAT: | 355,92000 Kč |
|---|---|
| Unit Price with VAT: | 430,66320 Kč |











