
5297 | |
|---|---|
DigiKey Part Number | 1528-5297-ND |
Manufacturer | |
Manufacturer Product Number | 5297 |
Description | MONOCHROME 1.12" 128X128 OLED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SH1107 OLED 1.12" Display Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Display | |
Function | OLED 1.12" | |
Utilized IC / Part | SH1107 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | STEMMA QT (DUELink/Qwiic) | |
Note | Header(s) Not Installed | |
Primary Attributes | 128x128 | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,47000 Kč | 367,47 Kč |
| Unit Price without VAT: | 367,47000 Kč |
|---|---|
| Unit Price with VAT: | 444,63870 Kč |











