
3246 | |
|---|---|
DigiKey Part Number | 1528-1742-ND |
Manufacturer | |
Manufacturer Product Number | 3246 |
Description | ANALOG MINI THUMBSTICK BREAKOUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Through Hole to SIP Thumb Joystick 8 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Package Accepted Thumb Joystick |
Manufacturer Adafruit Industries LLC | Number of Positions 8 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Size / Dimension 1.00" L x 0.20" W (25.4mm x 5.1mm) |
Proto Board Type Through Hole to SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |











