
1733 | |
|---|---|
DigiKey Part Number | 1528-1328-ND |
Manufacturer | |
Manufacturer Product Number | 1733 |
Description | SENSOR - WIND SPEED ANLG VOLTAGE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Wind Speed Sensor Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Wind Speed | |
Output Type | Analog Voltage | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,86000 Kč | 943,86 Kč |
| Unit Price without VAT: | 943,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,07060 Kč |











