1287
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1287

DigiKey Part Number
1528-1877-ND
Manufacturer
Manufacturer Product Number
1287
Description
GRAPHIC DISPLAY TFT RGB 10.1"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color LVDS 10.1" (256.54mm) 1280 x 800
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
-
Diagonal Screen Size
10.1" (256.54mm)
Viewing Area
216.96mm W x 135.60mm H
Backlight
LED - White
Dot Pixels
1280 x 800
Interface
LVDS
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 015,83000 Kč3 015,83 Kč
Manufacturers Standard Package
Unit Price without VAT:3 015,83000 Kč
Unit Price with VAT:3 649,15430 Kč