
114993299 | |
|---|---|
DigiKey Part Number | 1597-114993299-ND |
Manufacturer | |
Manufacturer Product Number | 114993299 |
Description | GRAPHIC DISPLAY IPS BLACK WHITE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Reflective Black, White IPS (In-Plane Switching) HDMI 10.1" (256.54mm) 1024 x 600 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | IPS (In-Plane Switching) | |
Display Mode | Reflective | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 1024 x 600 | |
Interface | HDMI | |
Controller Type | - | |
Graphics Color | Black, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 678,79000 Kč | 1 678,79 Kč |
| Unit Price without VAT: | 1 678,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 031,33590 Kč |




