
MDT1500AIS-LVDS | |
|---|---|
DigiKey Part Number | 3086-MDT1500AIS-LVDS-ND |
Manufacturer | |
Manufacturer Product Number | MDT1500AIS-LVDS |
Description | GRAPHIC DISPLAY TFT RGB 15" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 15" (381.00mm) 1024 x 768 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 15" (381.00mm) | |
Viewing Area | 304.10mm W x 228.10mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 768 | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 140,67000 Kč | 3 140,67 Kč |
| 10 | 3 053,31900 Kč | 30 533,19 Kč |
| 30 | 2 970,79700 Kč | 89 123,91 Kč |
| 50 | 2 931,32080 Kč | 146 566,04 Kč |
| 100 | 2 851,94840 Kč | 285 194,84 Kč |
| 200 | 2 616,56080 Kč | 523 312,16 Kč |
| 300 | 2 594,51287 Kč | 778 353,86 Kč |
| 500 | 2 560,70610 Kč | 1 280 353,05 Kč |
| 1 000 | 2 391,88218 Kč | 2 391 882,18 Kč |
| Unit Price without VAT: | 3 140,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 800,21070 Kč |



