


1270 | |
|---|---|
DigiKey Part Number | 1528-1876-ND |
Manufacturer | |
Manufacturer Product Number | 1270 |
Description | ADDRESS LED 7 SEGMENT I2C RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 4 Digit LED 7 Segment I2C Red 120.00mm L x 50.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | 7 Segment | |
Number of LEDs | 4 Digit | |
Color | Red | |
Controller Type | - | |
Utilized LED | - | |
Interface | I2C | |
Mounting Type | User Defined | |
Size / Dimension | 120.00mm L x 50.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,38000 Kč | 368,38 Kč |
| Unit Price without VAT: | 368,38000 Kč |
|---|---|
| Unit Price with VAT: | 445,73980 Kč |





