
878 | |
|---|---|
DigiKey Part Number | 1528-1473-ND |
Manufacturer | |
Manufacturer Product Number | 878 |
Description | ADDRESS LED 7 SEGMENT I2C RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 4 Digit LED 7 Segment I2C Red |
Datasheet | Datasheet |
EDA/CAD Models | 878 Models |
Category | Number of LEDs 4 Digit |
Manufacturer Adafruit Industries LLC | Color Red |
Packaging Bulk | Controller Type MAX7219 |
Part Status Active | Interface I2C |
Configuration 7 Segment | Mounting Type User Defined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |




