12xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1269

DigiKey Part Number
1528-1875-ND
Manufacturer
Manufacturer Product Number
1269
Description
ADDRESS LED 7 SEGMENT I2C YLW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 4 Digit LED 7 Segment I2C Yellow 120.00mm L x 50.00mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Configuration
7 Segment
Number of LEDs
4 Digit
Color
Yellow
Controller Type
-
Utilized LED
-
Interface
I2C
Mounting Type
User Defined
Size / Dimension
120.00mm L x 50.00mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,38000 Kč368,38 Kč
Manufacturers Standard Package
Unit Price without VAT:368,38000 Kč
Unit Price with VAT:445,73980 Kč