1269
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1269

DigiKey Part Number
36-1269-ND
Manufacturer
Manufacturer Product Number
1269
Description
CONN QC TAB 0.110
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Angled
Gender
Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.660" (16.76mm)
Termination
Screw, Rivet, Stud
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Board, Chassis
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Factory Stock: 13 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
104,39900 Kč43,99 Kč
253,92360 Kč98,09 Kč
1003,32380 Kč332,38 Kč
5002,75376 Kč1 376,88 Kč
1 0002,54495 Kč2 544,95 Kč
2 5002,29832 Kč5 745,80 Kč
5 0002,13169 Kč10 658,45 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč