New at DigiKey
Image for 50270-002H0H0-005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50270-002H0H0-005

DigiKey Part Number
4294-50270-002H0H0-005-ND
Manufacturer
Manufacturer Product Number
50270-002H0H0-005
Description
2 POS, 1.2 MM PITCH WTB PLUG HF
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle White 0.047" (1.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.047" (1.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
White
Features
-
Insulation Material
Plastic, Halogen Free
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 910
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,92400 Kč9,24 Kč
250,86520 Kč21,63 Kč
500,82320 Kč41,16 Kč
1000,78320 Kč78,32 Kč
2500,73324 Kč183,31 Kč
5000,69840 Kč349,20 Kč
1 0000,66501 Kč665,01 Kč
3 0000,61531 Kč1 845,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč