
50270-006H0H0-005 | |
|---|---|
DigiKey Part Number | 4294-50270-006H0H0-005-ND |
Manufacturer | |
Manufacturer Product Number | 50270-006H0H0-005 |
Description | 6 POS, 1.2 MM PITCH WTB PLUG HF |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.047" (1.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | White | |
Features | - | |
Insulation Material | Plastic, Halogen Free | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 25 | 0,81480 Kč | 20,37 Kč |
| 50 | 0,78120 Kč | 39,06 Kč |
| 100 | 0,74120 Kč | 74,12 Kč |
| 250 | 0,69544 Kč | 173,86 Kč |
| 500 | 0,66186 Kč | 330,93 Kč |
| 1 000 | 0,63015 Kč | 630,15 Kč |
| 3 000 | 0,58311 Kč | 1 749,33 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




