6 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50276-006H0H0-001

DigiKey Part Number
4294-50276-006H0H0-001-ND
Manufacturer
Manufacturer Product Number
50276-006H0H0-001
Description
CONN RCPT HSG 6POS 1.25MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.049" (1.25mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Color
White
Connector Type
Insulation Material
Thermoplastic, Halogen Free
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 933
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,21300 Kč32,13 Kč
253,01520 Kč75,38 Kč
502,87260 Kč143,63 Kč
1002,73390 Kč273,39 Kč
2502,56260 Kč640,65 Kč
5002,43996 Kč1 219,98 Kč
1 0002,32322 Kč2 323,22 Kč
3 0002,14964 Kč6 448,92 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč