
91224-00001 | |
|---|---|
DigiKey Part Number | 4294-91224-00001TR-ND - Tape & Reel (TR) 4294-91224-00001CT-ND - Cut Tape (CT) 4294-91224-00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91224-00001 |
Description | 1.2 MM PITCH WTB CONN. CRIMP TER |
Customer Reference | |
Detailed Description | WTB Gold Terminal Connector 28-32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | - | |
Insulation Diameter | - | |
Length - Overall | 0.124" (3.16mm) | |
Wire Gauge | 28-32 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 25 | 0,50400 Kč | 12,60 Kč |
| 50 | 0,48300 Kč | 24,15 Kč |
| 100 | 0,45990 Kč | 45,99 Kč |
| 250 | 0,43172 Kč | 107,93 Kč |
| 500 | 0,41072 Kč | 205,36 Kč |
| 1 000 | 0,39119 Kč | 391,19 Kč |
| 2 500 | 0,36662 Kč | 916,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,32925 Kč | 4 938,75 Kč |
| 30 000 | 0,31352 Kč | 9 405,60 Kč |
| 45 000 | 0,30467 Kč | 13 710,15 Kč |
| 75 000 | 0,29388 Kč | 22 041,00 Kč |
| 105 000 | 0,28698 Kč | 30 132,90 Kč |
| 150 000 | 0,27985 Kč | 41 977,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


