
31893-0247D-002 | |
|---|---|
DigiKey Part Number | 4294-31893-0247D-002TR-ND - Tape & Reel (TR) 4294-31893-0247D-002CT-ND - Cut Tape (CT) 4294-31893-0247D-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 31893-0247D-002 |
Description | 24 POSITION USB TYPE C SMT H=13. |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 10 | 34,29000 Kč | 342,90 Kč |
| 25 | 32,13080 Kč | 803,27 Kč |
| 50 | 30,59820 Kč | 1 529,91 Kč |
| 100 | 29,13530 Kč | 2 913,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 27,74285 Kč | 5 548,57 Kč |
| 400 | 26,41775 Kč | 10 567,10 Kč |
| 600 | 25,67258 Kč | 15 403,55 Kč |
| 1 000 | 24,76406 Kč | 24 764,06 Kč |
| 1 400 | 24,18314 Kč | 33 856,40 Kč |
| 2 000 | 23,58242 Kč | 47 164,84 Kč |
| 5 000 | 22,10726 Kč | 110 536,30 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |







