



A111-001-T&R | |
|---|---|
DigiKey Part Number | 1891-A111-001-T&RTR-ND - Tape & Reel (TR) 1891-A111-001-T&RCT-ND - Cut Tape (CT) 1891-A111-001-T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A111-001-T&R |
Description | SENSOR RADAR SENSOR DIGITAL SPI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Digital, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | A111-001-T&R Models |
Category | Sensor Type Radar Sensor |
Manufacturer Acconeer AB | Output Type Digital, SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,55000 Kč | 255,55 Kč |
| 5 | 231,65000 Kč | 1 158,25 Kč |
| 10 | 222,81000 Kč | 2 228,10 Kč |
| 25 | 212,23080 Kč | 5 305,77 Kč |
| 50 | 204,99920 Kč | 10 249,96 Kč |
| 100 | 198,36600 Kč | 19 836,60 Kč |
| 500 | 189,87022 Kč | 94 935,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 158,01632 Kč | 474 048,96 Kč |
| Unit Price without VAT: | 255,55000 Kč |
|---|---|
| Unit Price with VAT: | 309,21550 Kč |














