


XM124 | |
|---|---|
DigiKey Part Number | 1891-XM124-ND |
Manufacturer | |
Manufacturer Product Number | XM124 |
Description | A111 ENTRY+ RADAR SENSOR MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Acconeer AB | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Radar | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,68000 Kč | 548,68 Kč |
| 5 | 501,93600 Kč | 2 509,68 Kč |
| 10 | 484,57100 Kč | 4 845,71 Kč |
| 25 | 463,77880 Kč | 11 594,47 Kč |
| 50 | 449,56300 Kč | 22 478,15 Kč |
| 100 | 436,51900 Kč | 43 651,90 Kč |
| 500 | 410,22448 Kč | 205 112,24 Kč |
| Unit Price without VAT: | 548,68000 Kč |
|---|---|
| Unit Price with VAT: | 663,90280 Kč |



