
AC-4800-AA59569R36T0500 | |
|---|---|
DigiKey Part Number | 3479-AC-4800-AA59569R36T0500-ND |
Manufacturer | |
Manufacturer Product Number | AC-4800-AA59569R36T0500 |
Description | AC-4800-AA59569R36T0500 1=1M |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.500" (12.70mm, 1/2") - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG |
Datasheet | Datasheet |
Category | Material Copper, Tin Plated |
Manufacturer AC Tasarim | Size, Supplied 0.500" (12.70mm, 1/2") - Inner Dia |
Series | Thickness 0.046" (1.17mm) |
Packaging Spool | Number of Carriers 48 |
Part Status Active | Wire Gauge - Ends 36 AWG |
Type Tubular | Length Enter Number of Meters in Order Quantity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,84312 Kč | 14 710,78 Kč |
| 500 | 56,30068 Kč | 28 150,34 Kč |
| Unit Price without VAT: | 58,84312 Kč |
|---|---|
| Unit Price with VAT: | 71,20018 Kč |



