Tubular Ground Braid 0.078" (1.98mm, 5/64") - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-4800-AA59569R36T0078

DigiKey Part Number
3479-AC-4800-AA59569R36T0078-ND
Manufacturer
Manufacturer Product Number
AC-4800-AA59569R36T0078
Description
AC-4800-AA59569R36T0078 1=1M
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.078" (1.98mm, 5/64") - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Material
Copper, Tin Plated
Manufacturer
AC Tasarim
Size, Supplied
0.078" (1.98mm, 5/64") - Inner Dia
Series
Thickness
0.020" (0.51mm)
Packaging
Spool
Number of Carriers
24
Part Status
Active
Wire Gauge - Ends
36 AWG
Type
Tubular
Length
Enter Number of Meters in Order Quantity
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
25024,13596 Kč6 033,99 Kč
50022,19908 Kč11 099,54 Kč
75021,15535 Kč15 866,51 Kč
Manufacturers Standard Package
Unit Price without VAT:24,13596 Kč
Unit Price with VAT:29,20451 Kč