Tubular Ground Braid 0.203" (5.16mm, 13/64") - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-4800-AA59569R36T0203

DigiKey Part Number
3479-AC-4800-AA59569R36T0203-ND
Manufacturer
Manufacturer Product Number
AC-4800-AA59569R36T0203
Description
AC-4800-AA59569R36T0203 1=1M
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.203" (5.16mm, 13/64") - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC Tasarim
Series
Packaging
Spool
Part Status
Active
Type
Tubular
Material
Copper, Tin Plated
Size, Supplied
0.203" (5.16mm, 13/64") - Inner Dia
Thickness
0.046" (1.17mm)
Number of Carriers
24
Wire Gauge - Ends
36 AWG
Length
Enter Number of Meters in Order Quantity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
25040,00540 Kč10 001,35 Kč
50036,85150 Kč18 425,75 Kč
Manufacturers Standard Package
Unit Price without VAT:40,00540 Kč
Unit Price with VAT:48,40653 Kč