
AC-4800-AA59569R36T0375 | |
|---|---|
DigiKey Part Number | 3479-AC-4800-AA59569R36T0375-DS-ND |
Manufacturer | |
Manufacturer Product Number | AC-4800-AA59569R36T0375 |
Description | GROUND BRAID TUBULAR METER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.375" (9.53mm, 3/8") - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Tasarim | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.375" (9.53mm, 3/8") - Inner Dia | |
Thickness | 0.030" (0.76mm) | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 36 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 820.2' (250.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 5 | 101,25200 Kč | 506,26 Kč |
| 10 | 93,10500 Kč | 931,05 Kč |
| 20 | 85,63000 Kč | 1 712,60 Kč |
| 50 | 76,65940 Kč | 3 832,97 Kč |
| 100 | 70,50710 Kč | 7 050,71 Kč |
| 250 | 63,12672 Kč | 15 781,68 Kč |
| 500 | 60,81818 Kč | 30 409,09 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |




