



AS620R | |
|---|---|
DigiKey Part Number | 6020-AS620R-ND |
Manufacturer | |
Manufacturer Product Number | AS620R |
Description | AC PLUG NEMA 6-20R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA 6-20R Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 6-20R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,05000 Kč | 438,05 Kč |
| 10 | 372,31100 Kč | 3 723,11 Kč |
| 25 | 349,00040 Kč | 8 725,01 Kč |
| 50 | 332,34160 Kč | 16 617,08 Kč |
| 100 | 316,48680 Kč | 31 648,68 Kč |
| 250 | 296,68964 Kč | 74 172,41 Kč |
| 500 | 282,54784 Kč | 141 273,92 Kč |
| Unit Price without VAT: | 438,05000 Kč |
|---|---|
| Unit Price with VAT: | 530,04050 Kč |





